HTC Fuse Holders, Blocks, and Clips

Eaton’s Series® HTC fuse holders, blocks, and clips

Image of Eaton Bussmann Series HTC Fuse Holders Blocks ClipsEaton has an extensive product offering of HTC fuse accessories for 5 mm diameter fuses, including PCB clips, panel mount holders, in-line holders, waterproof holders, and blocks.

Fuse Block Features

  • Tight cluster mounting
  • Clips made of nickel-tin-plated spring bronze or brass
  • Dielectric Strength: ≥ 2000 VAC
  • High temperature thermoplastic meets flammability ratings of UL 94V0
  • Glow wire test: 960°C per IEC 695-2-1
  • Agency approved

Fuse Holder Features

  • Tin-plated brass terminals
  • Shock safety mounting
  • Insulation resistance: ≥ 10 MΩ
  • High temperature thermoplastic meets: UL 94V0
  • Glow wire test: 960°C IEC 695-2-1
  • Agency approved

Fuse Clip Features

  • Tin-plated bronze terminals
  • Automated insertion compatible; tape and fan fold packaged
  • Contact resistance : ≤ 10 mΩ

Bussman Series HTC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE HOLDER CART 250V 6.3A PCBBK/HTC-50MFUSE HOLDER CART 250V 6.3A PCB0 - Immediate$49.48View Details
FUSE BLOCK CART 250V 6.3A PCBBK/HTC-15MFUSE BLOCK CART 250V 6.3A PCB0 - Immediate$17.27View Details
FUSE HLDR CART 250V 10A PNL MNTBK/HTC-30MFUSE HLDR CART 250V 10A PNL MNT0 - Immediate$22.03View Details
FUSE HLDR CART 250V 6.3A PNL MNTBK/HTC-35MFUSE HLDR CART 250V 6.3A PNL MNT0 - ImmediateSee Page for PricingView Details
FUSE CLIP CART 250V 6.3A PCBAP/HTC-200MFUSE CLIP CART 250V 6.3A PCB1499 - Immediate$4.89View Details
FUSE HOLDER CART 250V 6.3A PCBBK/HTC-60MFUSE HOLDER CART 250V 6.3A PCB0 - ImmediateSee Page for PricingView Details
FUSE BLOCK CART 250V 6.3A PCBHTC-15MFUSE BLOCK CART 250V 6.3A PCB0 - Immediate$29.39View Details
FUSE HOLDER CART 250V 10A PCBBK/HTC-45MFUSE HOLDER CART 250V 10A PCB0 - Immediate$49.48View Details
FUSE HOLDER CART 250V 10A PCBHTC-45MFUSE HOLDER CART 250V 10A PCB0 - Immediate$73.40View Details
Published: 2016-03-15