




AP/HTC-200M | |
|---|---|
DigiKey Part Number | 283-4046-1-ND - Cut Tape (CT) 283-4046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP/HTC-200M |
Description | FUSE CLIP CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 5 | kr.4.06400 | kr.20.32 |
| 10 | kr.3.74900 | kr.37.49 |
| 50 | kr.3.11220 | kr.155.61 |
| 100 | kr.2.87100 | kr.287.10 |
| 250 | kr.2.58100 | kr.645.25 |
| 500 | kr.2.38038 | kr.1,190.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.19482 | kr.2,194.82 |
| 2.000 | kr.2.02278 | kr.4,045.56 |
| 3.000 | kr.1.92804 | kr.5,784.12 |
| 5.000 | kr.1.81444 | kr.9,072.20 |
| 7.000 | kr.1.74298 | kr.12,200.86 |
| 10.000 | kr.1.66997 | kr.16,699.70 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

