5" Color TFT LCD Display

Steal the spotlight with Displaytech's high performing 5" TFT LCD

Image of Displaytech's 5' Color TFT LCD Display Get a high performing display with Displaytech's 5" TFT LCD module. This display has 800 x 480 RGB resolution and supports 24-bit parallel RGB input mode. The LCD uses two driver ICs to drive the display: a source driver with TCON and a gate driver. The two drivers allow for different supply voltages and pin control features making this display module an ideal option for a variety of digital devices such as video systems. The 5.0" TFT LCD is available with a touchscreen panel with either resistive (single-finger or stylus pressure) or capacitive (five-finger, multi-gesture) touch technology.

Features
  • Diagonal size: 5.0 in
  • Resolution: 800 x 480 (RGB)
  • Module size: 120.7 mm (W) x 75.8 mm (H)
  • Active area: 108 mm x 64.8 mm
  • Pixel size: 0.135 mm x 0.135 mm
  • Viewing direction: 12 o'clock
  • Interface type: RGB 24-bits

5" Color TFT LCD Display

ImageManufacturer Part NumberDescriptionDiagonal Screen SizeAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 5"DT050TFTGRAPHIC DISPLAY TFT RGB 5"5" (127.00mm)0 - Immediate$272.71View Details
GRAPHIC DISPLAY TFT RGB 5"DT050TFT-TSGRAPHIC DISPLAY TFT RGB 5"5" (127.00mm)0 - Immediate$466.57View Details
GRAPHIC DISPLAY TFT RGB 5"DT050TFT-PTSGRAPHIC DISPLAY TFT RGB 5"5" (127.00mm)0 - Immediate$416.48View Details
Published: 2018-05-03