DT050TFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 2
Unit Price: kr.632.78000
Datasheet

Similar


Focus LCDs
In Stock: 17
Unit Price: kr.469.00000
Datasheet

Similar


Focus LCDs
In Stock: 16
Unit Price: kr.430.94000
Datasheet

Similar


Focus LCDs
In Stock: 1
Unit Price: kr.625.00000
Datasheet

Similar


Focus LCDs
In Stock: 74
Unit Price: kr.509.38000
Datasheet

Similar


Newhaven Display Intl
In Stock: 149
Unit Price: kr.355.32000
Datasheet
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
DT050TFT

DT050TFT

DigiKey Part Number
1756-1011-ND
Manufacturer
Manufacturer Product Number
DT050TFT
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes