DGD21 Gate Drivers
Diodes’ high-voltage/high-speed gate drivers capable of driving N-Channel MOSFETs and IGBTs in half-bridge or full-bridges
Diodes' DGD21xxx gate drivers provide a simple means of switching power MOSFETs and IGBTs in half-bridge and full-bridge configurations. Featuring both high-side and low-side output drive capability with simple logic level input enables an easy interface between the controller and the power MOSFET / IGBT switches. Supporting up to 600 V via a floating high-side driver allows operation on high-voltage rails commonly used in power supplies, motor drive, and DC-AC inverters. Encompassing self-protection features: such as fixed dead-time delay to evade shoot-through issues; Schmitt triggered inputs to avoid false triggering; gate drive tolerance to negative transients caused during high dv/dt switching; and undervoltage lockout (UVLO) protection on the VCC supply to avoid malfunction under low supply voltage.
- Fast switching
- Enabling more efficient switching under high-frequency operation
- Low quiescent current
- Improved standby efficiency with a low quiescent current consumption
- Logic level input
- Can be driven directly from μC or other IC with 3.3 V logic level
- Dead-time and matched delays
- To protect the MOSFET / IGBT from shoot through
- Motor drive >100 W AC and DC motors including BLDC, PMSM, induction motors:
- White goods: washing machines, refrigerators, air conditioners
- Industrial automation
- Drones, RC cars, and planes
- Battery operated vehicles
- Power supplies offline AC and DC SMPS with half-bridge and full-bridge topologies:
- Server, telecom PSU
- LED and LCD TV
- DC-AC inverters
- Solar, wind and fuel cells
Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DGD2103S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 0 - Immediate | $6.75 | View Details |
![]() | ![]() | DGD2104S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 0 - Immediate | $10.67 | View Details |
![]() | ![]() | DGD2181S8-13 | IC GATE DRVR HALF-BRIDGE 8SO | 500 - Immediate | $9.00 | View Details |
![]() | ![]() | DGD2113S16-13 | IC GATE DRVR HALF-BRIDGE 16SO | 0 - Immediate | $21.80 | View Details |
![]() | ![]() | DGD2110S16-13 | IC GATE DRVR HALF-BRIDGE 16SO | 0 - Immediate | $20.45 | View Details |