AP7375 Low-Dropout Regulators

Diodes’ ultra-low quiescent 300 mA, 45 V LDO regulators provide increased operating life in battery-powered equipment

Image of Diodes' AP7375 Low-Dropout RegulatorsDiodes’ AP7375 low-dropout (LDO) regulators have a wide (3 V to 45 V) input voltage range. They have a 45 V maximum input voltage and an extremely low 2.1 µA quiescent current making them an efficient choice for multi-cell battery-powered equipment. These devices have a very fast line/load transient response against the rapid input voltage and load current changes. They feature a high PSRR of 85 dB at 1 kHz making them suitable for noise-sensitive industrial applications.

AP7375 regulators supply output currents of up to 300 mA and are available in 1.8 V, 3.0 V, 3.3 V, and 5 V fixed output voltages with ±2% output tolerance. Protection features for the part include overcurrent and short-circuit protection, plus overtemperature shutdown. These devices are available in SOT23, SOT25, and SOT89 packages, with U-DFN2020-6 available in 2023.

Features
  • Wide input voltage: 3 V to 45 V
  • Supports 5 V, 9 V, 12 V, and 24 V power rails with good transient response
  • Ultra-low quiescent current at 2.1 µA
  • Extends operation life of battery-powered products
  • Output voltage: 1.8 V, 3.0 V, 3.3 V, and 5 V
  • Includes standard I/O voltage levels
  • High PSRR up to 85 dB at 1 kHz
  • Suitable for noise-sensitive industrial applications
  • Available in SOT23, SOT25, and SOT89 packages
Applications
  • Power tools
  • Smart meters
  • Home appliances
  • Battery-powered equipment
  • Lighting devices

AP7375 Low-Dropout Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 300MA SOT-25AP7375-33W5-7IC REG LINEAR 3.3V 300MA SOT-250 - Immediate$1.86View Details
IC REG LINEAR 5V 300MA SOT-25AP7375-50W5-7IC REG LINEAR 5V 300MA SOT-250 - Immediate$1.86View Details
IC REG LINEAR 3.3V 350MA 8-SO-EPAP7375Q-33SP-13IC REG LINEAR 3.3V 350MA 8-SO-EP429 - Immediate
57500 - Factory Stock
$2.83View Details
IC REG LINEAR 5V 300MA SOT23-3AP7375-50SA-7IC REG LINEAR 5V 300MA SOT23-329367 - Immediate
1596000 - Factory Stock
$1.61View Details
Published: 2023-01-11