


AP7375Q-33SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-33SP-13TR-ND - Tape & Reel (TR) 31-AP7375Q-33SP-13CT-ND - Cut Tape (CT) 31-AP7375Q-33SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-33SP-13 |
Description | IC REG LINEAR 3.3V 350MA 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7375Q-33SP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.39000 | kr.23.90 |
| 25 | kr.2.13520 | kr.53.38 |
| 100 | kr.1.85700 | kr.185.70 |
| 250 | kr.1.72396 | kr.430.99 |
| 500 | kr.1.64384 | kr.821.92 |
| 1.000 | kr.1.57796 | kr.1,577.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.50836 | kr.3,770.90 |
| 5.000 | kr.1.46643 | kr.7,332.15 |
| 7.500 | kr.1.44542 | kr.10,840.65 |
| 12.500 | kr.1.42214 | kr.17,776.75 |
| 17.500 | kr.1.40855 | kr.24,649.62 |
| 25.000 | kr.1.39546 | kr.34,886.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |











