AP7370 Voltage Regulator
Diodes maximizes system run times with extremely low quiescent current on the AP7370 voltage regulator
The AP7370 from Diodes Incorporated is an extremely low quiescent current positive voltage regulator with a maximum input voltage of 18 V. The AP7370 has high accuracy, reverse-current protection, and ultra-low quiescent current, which makes it ideal for use in various USB and portable devices and instrument applications. The AP7370 is available in 1.2 V, 1.5 V, 1.8 V, 2.8 V, 3.0 V, 3.3 V, 3.6 V, and 5.0 V fixed output voltage versions, as well as SOT23, SOT25, SOT89, and DFN2020-6 packages.
Features
- Wide input voltage: 3.2 V to 18 V
- Covers 5 V, 9 V, and 12 V power rails with good transient withstand
- Wide output voltage: 1.2 V, 1.5 V, 1.8 V, 2.8 V, 3.0 V, 3.3 V, 3.6 V, and 5.0 V
- Covers standard I/O voltage levels
- Low quiescent current at 1.5 µA
- Minimizes standby power in low-power systems and extends battery life
- 1.0% output accuracy at -40°C to +85°C temperature
- Maintains accuracy under all conditions
- Built-in current limit function
- Short-circuit and overcurrent protection features
- Battery-powered equipment
- Portable instrumentation
- Metering
- Laptops, notebooks
- Weighing scales
- Appliances
AP7370 Voltage Regulator
| Image | Manufacturer Part Number | Description | Voltage Dropout (Max) | Current - Quiescent (Iq) | Available Quantity | Price | View Details |
|---|---|---|---|---|---|---|---|
![]() | AP7370-33W5-7 | IC REG LINEAR 3.3V 300MA SOT-25 | 0.6V @ 100mA | 2.5 µA | 7 - Immediate | $1.74 | View Details |
![]() | AP7370-50W5-7 | IC REG LINEAR 5V 300MA SOT-25 | 0.55V @ 100mA | 2.5 µA | 9 - Immediate | $1.61 | View Details |
![]() | AP7370-33Y-13 | IC REG LINEAR 3.3V 300MA SOT89-3 | 0.6V @ 100mA | 2.5 µA | 5000 - Immediate | $0.70 | View Details |
![]() | AP7370-50Y-13 | IC REG LINEAR 5V 300MA SOT89-3 | 0.55V @ 100mA | 2.5 µA | 0 - Immediate | See Page for Pricing | View Details |