AP7351D LDO Regulators with Enable Input

Diodes’ AP7351D regulators offer ultra-low quiescent current for extended battery life for wearable applications

Image of AP7351D LDO RegulatorsDiodes’ AP7351D are low dropout regulators with high output voltage accuracy. The AP7351D includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on/off. Fixed-output voltage versions can be delivered with the integrated resistor network. Ultra-low typical quiescent current of 0.5 µA, 60 dB PSRR, and miniature package dimensions make the AP7351D well-suited for low-power, handheld wearable devices and other battery-operated devices requiring an extended period of time before battery replacement. The AP7351D is available in the industry-standard X2-DFN1010-4 package or in the SOT25 package.

Features
  • Lowest quiescent current at 0.5 µA with standby current 0.02 µA
    • Leads to extended battery life for applications where power must be conserved
  • High PSRR (60 dB at 1 kHz) and low noise (32 µVRMS at 10 Hz to 100 kHz)
    • Suitable for noise-sensitive applications, such as audio, video, and RF subsystems, which require power saving in low-power and battery-operated products
  • 1.0% output accuracy at room temperature, 2% over -40°C to +85°C
    • Maintains accuracy under all conditions
  • Active output discharge with a wide variety of output voltages
    • Provides 150 mA for I/O and numerous core voltages with output discharge to ensure systems start-up in a known state
  • Overtemperature protection (OTP) and short-circuit limit protection with a wide variety of output voltages
    • OTP and short-circuit current foldback provides a ruggedized solution
Applications
  • Portable instrumentation
  • Wearable electronics
  • Internet of Things (IoT)
  • Image sensors

AP7351D LDO Regulators with Enable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V X2-DFN10104AP7351D-33FS4-7BIC REG LINEAR 3.3V X2-DFN101043037 - Immediate$2.25View Details
IC REG LINEAR 1.8V X2-DFN10104AP7351D-18FS4-7BIC REG LINEAR 1.8V X2-DFN101041391 - Immediate
260000 - Factory Stock
$2.25View Details
Published: 2019-12-11