Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7351D-33FS4-7B

DigiKey Part Number
31-AP7351D-33FS4-7BTR-ND - Tape & Reel (TR)
31-AP7351D-33FS4-7BCT-ND - Cut Tape (CT)
31-AP7351D-33FS4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7351D-33FS4-7B
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
X2-DFN1010-4 (Type B)
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.037
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.59800kr.15.98
25kr.1.42000kr.35.50
100kr.1.22550kr.122.55
250kr.1.13232kr.283.08
500kr.1.07616kr.538.08
1.000kr.1.02987kr.1,029.87
2.500kr.0.99234kr.2,480.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.92748kr.9,274.80
20.000kr.0.90756kr.18,151.20
30.000kr.0.89759kr.26,927.70
50.000kr.0.88653kr.44,326.50
70.000kr.0.88007kr.61,604.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000