Arty Z7-20 Development Board
Digilent's Arty Z7-20 programmable SoC Zynq®-7000 Z7020 development platform for Maker Pro
Digilent's Arty Z7-20 enables maker pros, engineers, system integrators, and designers to get started quickly on their embedded vision designs. The ready-to-use development platform builds on the Xilinx All Programmable SoC Zynq 7020. It is targeted at custom video applications and capable of real-time video processing through the on board 512 MB DDR3 and HDMI inputs and outputs.
Users can use the SDSoC™ development environment from Xilinx, which provides a C/C++ ASSP-like programming experience to improve productivity for system architecture definition and application development. The combination of a versatile Arty Z7-20 hardware platform with SDSoC software development tools lets users build a range of embedded vision systems.
- XC7Z020-1CLG400C with 650 MHz dual-core Arm® Cortex®-A9 processor
- 512 MB DDR3 with 16-bit bus @ 1050 Mbps
- 16 MB Quad-SPI Flash
- microSD slot
- Gigabit Ethernet PHY
- HDMI sink port (input) and HDMI source port (output)
- PWM driven mono audio output with 3.5 mm jack
- Two 12-pin Pmod connectors
- USB-UART bridge
- USB OTG PHY (supports host only)
- Arduino/chipKIT Shield connector
- Powered from USB or any 7 V to 15 V external power source
- USB-JTAG Programming
Applications
- Embedded vision
- Embedded systems
- Motor control
Arty Z7-20
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-346-20 | BOARD DEV ARTY Z7-20 ZYNQ 7020 | 195 - Immediate | $2,230.18 | View Details |
![]() | ![]() | 471-006 | BOARD DEV ARTY Z7-20 W/ VOUCHER | 0 - Immediate | $1,424.25 | View Details |
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 128 - Immediate | $843.94 | View Details |