Digilent Arty Z7-20 Development Board | DigiKey Daily
Digilent's Arty Z7-7020 is a ready-to-use development platform built on the Xilinx All Programmable SoC Zynq 7020. It’s made for custom video applications and capable of real-time video processing through the on board 512MB DDR3 and HDMI inputs and outputs. The Zynq-7000 architecture tightly integrates a dual-core, 650 MHz ARM Cortex-A9 processor with Xilinx 7-series FPGA logic . The board features 16 MB Quad-SPI Flash memory, and can be powered from USB or any 7 V to 15 V external power source. Arty Z7-7020 enables maker pros, engineers, and designers to get started quickly on their embedded vision designs. To learn more, visit this product page on digikey.com.
Part List
| Image | Manufacturer Part Number | Description | Type | Platform | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-346-20 | BOARD DEV ARTY Z7-20 ZYNQ 7020 | FPGA + MCU/MPU SoC | Arty Z7-20 Zynq-7000 AP SoC | Board(s) | 187 - Immediate | $2,230.18 | View Details |