Clamping Knobs
Davies Molding's clamping knobs are available in various sizes and finishes
Davies Molding thermoset and thermoplastic clamping knobs guarantee a strong grip through the use of texturing, knurling, or lobes. Clamping knobs are available in both thermoplastic, two-shot TPE thermoplastic and high temperature phenolic materials. Knob diameters range from .625" to 3.75" in diameter with molded in threaded female inserts, projecting studs and through-hole inserts.
- Brass
- Steel
- Stainless steel
- Other metals
Clamping Knobs
| Image | Manufacturer Part Number | Description | Shaft Size | Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | 3025GJ | KNOB 3 ARM 1/4"-20 PLASTIC | 1/4"-20 | - | 250 - Immediate | $25.21 | View Details | |
![]() | 4100 | KNOB FLUTED 0.250" PLASTIC | 0.250" (6.35mm) | 1.120" (28.45mm) | 548 - Immediate | $32.09 | View Details | |
![]() | 4232 | KNOB FLUTED 1/4"-20 PLASTIC | 1/4"-20 | 2.400" (60.96mm) | 0 - Immediate | $26.62 | View Details | |
![]() | 2830BJ | KNOB 4 ARM 3/8"-16 PHENOLIC | 3/8"-16 | - | 0 - Immediate | $22.77 | View Details | |
![]() | ![]() | 2980 | KNOB 5 ARM 1/4"-20 PLASTIC | 1/4"-20 | - | 0 - Immediate | $12.99 | View Details |
![]() | 3022-F | KNOB 3 ARM #10-32 PLASTIC | #10-32 Stud | - | 0 - Immediate | $11.90 | View Details | |
![]() | 3022-D | KNOB 3 ARM #8-32 PLASTIC | #8-32 Stud | - | 0 - Immediate | $10.67 | View Details | |
![]() | 3022-B | KNOB 3 ARM #10-32 PLASTIC | #10-32 | - | 1686 - Immediate | $9.97 | View Details | |
![]() | 3025AS | KNOB 3 ARM 1/4"-20 PLASTIC | 1/4"-20 Stud | - | 0 - Immediate | $6.67 | View Details | |
![]() | 3025BE | KNOB 3 ARM 1/4"-20 PLASTIC | 1/4"-20 Stud | - | 243 - Immediate | $11.51 | View Details |