5 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black
2980
2980

2980

DigiKey Part Number
1722-1030-ND
Manufacturer
Manufacturer Product Number
2980
Description
KNOB 5 ARM 1/4"-20 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
1/4"-20
Manufacturer
Davies Molding, LLC
Height
0.790" (20.07mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Plastic
Style
Clamping
Color
Black
Type
5 Arm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.72000kr.13.72
5kr.11.59000kr.57.95
10kr.10.83900kr.108.39
25kr.9.97920kr.249.48
50kr.9.40740kr.470.37
100kr.8.89580kr.889.58
250kr.8.30172kr.2,075.43
500kr.7.90700kr.3,953.50
1.000kr.7.55342kr.7,553.42
Manufacturers Standard Package
Unit Price without VAT:kr.13.72000
Unit Price with VAT:kr.17.15000