WICED® Dual-Mode Bluetooth CYW20706 EVK
Infineon provides this BT 4.2 EVK to develop IoT applications with the CYW20706 Bluetooth Classic + BLE solution
Infineon's WICED BT CYW20706 evaluation kit enables IoT engineers to quickly and easily add Bluetooth classic (BR +EDR) and Bluetooth low energy connectivity to IoT applications such as home automation gateways, personal digital assistants, audio streaming, and more.
Infineon’s CYW20706 is a monolithic, single-chip, Bluetooth 4.2 + HS compliant SoC, comprised of a baseband processor, an ARM® Cortex®-M3 processor, and an integrated transceiver. It is designed for use in embedded applications, with on-chip support for an embedded stack
The WICED BT CYW20706 EVK can be used to evaluate the CYW20706 BT SoC. The EVK is also Arduino-compatible allowing engineers to leverage off-the-shelf Arduino shields to develop with additional functionalities not already on-board.
Infineon's IoT Product Selector Guide
The CYW20706 BT SoC and this EVK are supported in WICED Studio 5.0 (or later). Infineon's WICED studio is the only SDK for the IoT that integrates Wi-Fi and Bluetooth into a single IDE. The SDK provides WICED APIs and application framework designed to abstract complexity. For more information please go to www.cypress.com/wiced and join the Infineon Developer Community for additional support.
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYW20706UA2KFFB4G | IC RF TXRX+MCU BLE 49FBGA | 0 - Immediate | $33.24 | View Details |
![]() | ![]() | CYW20706UA1KFFB1G | IC RF TXRX+MCU BLE 49FCBGA | 1353 - Immediate | $10.03 | View Details |