49-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20706UA2KFFB4G

DigiKey Part Number
448-CYW20706UA2KFFB4G-ND
Manufacturer
Manufacturer Product Number
CYW20706UA2KFFB4G
Description
IC RF TXRX+MCU BLE 49FBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Memory Size
848kB ROM, 352kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
24
Voltage - Supply
3.3V
Current - Receiving
12.5mA
Current - Transmitting
26.5mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
49-TFBGA
Supplier Device Package
49-FBGA (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.09000kr.33.09
10kr.28.62100kr.286.21
25kr.27.07200kr.676.80
100kr.24.94460kr.2,494.46
490kr.22.79353kr.11,168.83
980kr.21.94338kr.21,504.51
1.470kr.21.46904kr.31,559.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.09000
Unit Price with VAT:kr.41.36250