P78-500/P78-500R Series Non-Isolated DC/DC Converters

CUI Inc's 3-pin DC/DC converters are ideal for applications where board space is at a premium and energy efficiency is a concern

Image of CUI's P78-500/P78-500R Series Non-Isolated DC/DC Converters CUI Inc’s P78-500 and P78-500R series DC/DC converters are compact, simple, low-cost non-isolated power supplies with a wide input, providing up to 10:1 input range (9 VDC ~ 90 VDC). They are designed as high-performance alternatives to linear regulators, featuring EN/IEC 62368 certification. The series is also footprint-compatible with LM78XX model regulators.

Features
  • Ultra-wide 10:1 input voltage range (9 VDC ~ 90 VDC)
  • 24 V option 0.3 A, all others 0.5 A
  • Temperature range: -40°C to +85°C
  • Efficiency up to 93%
  • Straight and bent pin options
  • Certified to EN/IEC 62368
  • Pin-compatible with LM78xx linear regulator
Applications
  • IoT
  • Industrial/infrastructure
  • Renewable energy

P78-500/P78-500R Series Non-Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7806-500RDC-DC NON-ISOLATED, 0.5 A, 9~9066 - Immediate$40.51View Details
DC-DC NON-ISOLATED, 0.5 A, 14~90P7809-500DC-DC NON-ISOLATED, 0.5 A, 14~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 20~90P7815-500DC-DC NON-ISOLATED, 0.5 A, 20~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7805-500RDC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7806-500DC-DC NON-ISOLATED, 0.5 A, 9~9070 - Immediate$40.51View Details
DC-DC NON-ISOLATED, 0.5 A, 14~90P7809-500RDC-DC NON-ISOLATED, 0.5 A, 14~9047 - Immediate$40.51View Details
DC-DC NON-ISOLATED, 0.5 A, 36~90P7824-500DC-DC NON-ISOLATED, 0.5 A, 36~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7803-500RDC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 20~90P7815-500RDC-DC NON-ISOLATED, 0.5 A, 20~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7805-500DC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 9~90P7803-500DC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 36~90P7824-500RDC-DC NON-ISOLATED, 0.5 A, 36~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 18~90P7812-500DC-DC NON-ISOLATED, 0.5 A, 18~900 - Immediate$37.04View Details
DC-DC NON-ISOLATED, 0.5 A, 18~90P7812-500RDC-DC NON-ISOLATED, 0.5 A, 18~900 - Immediate$37.04View Details
Published: 2022-09-22