P7803-500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 320
Unit Price: kr.50.32000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7803-500

DigiKey Part Number
179-P7803-500-ND
Manufacturer
Manufacturer Product Number
P7803-500
Description
DC-DC NON-ISOLATED, 0.5 A, 9~90
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
P7803-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
1.65 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
82%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
90V
Approval Agency
CE, UKCA
Voltage - Output 1
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P78A03-0500Bel Power Solutions320179-P78A03-0500-NDkr.50.32000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
44kr.37.44455kr.1,647.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.44455
Unit Price with VAT:kr.46.80569