Unipolar and Bipolar Current Sensors
Same Sky’s analog open-loop current sensors utilize Hall effect technology in a compact through-hole package
Ideal for AC and DC monitoring from 0.3 A to 60 A, Same Sky's analog open-loop current sensors feature fast response times as low as 3 µs and sensing accuracy as high as ±1.9%. These Hall effect current sensors are housed in compact through-hole packages measuring 15 mm x 15 mm x 20 mm with unipolar or bipolar polarization. Carrying operating temperature ranges from -10°C to +75°C and low power consumption of 25 mA, these current sensors are well suited for battery systems, industrial automation, broadcast equipment, power monitoring, and more.
Features
- Hall effect technology
- Analog open-loop design
- AC and DC monitoring from 0.3 A to 60 A
- Compact through-hole packages
- -10°C to +75°C operating temperature ranges
- Low power consumption
- Sensing accuracy up to ±1.9%
Unipolar Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS0305U | CURRENT SENSOR OL 3A | 34 - Immediate | $141.14 | View Details |
![]() | ![]() | CS0312U | CURRENT SENSOR OL 3A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CS0505U | CURRENT SENSOR OL 5A | 27 - Immediate | $141.14 | View Details |
![]() | ![]() | CS0512U | CURRENT SENSOR OL 5A | 12 - Immediate | $141.14 | View Details |
![]() | ![]() | CS1005U | CURRENT SENSOR OL 10A | 35 - Immediate | $156.44 | View Details |
![]() | ![]() | CS1012U | CURRENT SENSOR OL 10A | 21 - Immediate | $156.44 | View Details |
![]() | ![]() | CS1505U | CURRENT SENSOR OL 15A | 0 - Immediate | $115.28 | View Details |
![]() | ![]() | CS1512U | CURRENT SENSOR OL 15A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CS2005U | CURRENT SENSOR OL 20A | 0 - Immediate | $115.28 | View Details |
![]() | ![]() | CS2012U | CURRENT SENSOR OL 20A | 26 - Immediate | $141.14 | View Details |
Bipolar Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS0305B | CURRENT SENSOR OL 3A | 2 - Immediate | $141.14 | View Details |
![]() | ![]() | CS03120B | CURRENT SENSOR OL 3A | 0 - Immediate | $149.63 | View Details |
![]() | ![]() | CS0312B | CURRENT SENSOR OL 3A | 13 - Immediate | $141.14 | View Details |
![]() | ![]() | CS0350BL | CURRENT SENSOR OL 3A | 50 - Immediate | $193.54 | View Details |
![]() | ![]() | CS0505B | CURRENT SENSOR OL 5A | 0 - Immediate | $115.28 | View Details |
![]() | ![]() | CS05120B | CURRENT SENSOR OL 5A | 0 - Immediate | $122.37 | View Details |
![]() | ![]() | CS0512B | CURRENT SENSOR OL 5A | 0 - Immediate | $141.14 | View Details |
![]() | ![]() | CS0550BL | CURRENT SENSOR OL 5A | 0 - Immediate | $159.37 | View Details |
![]() | ![]() | CS1005B | CURRENT SENSOR OL 10A | 0 - Immediate | $128.11 | View Details |
![]() | ![]() | CS10120B | CURRENT SENSOR OL 10A | 20 - Immediate | $165.89 | View Details |