
CS0505U | |
|---|---|
DigiKey Part Number | 102-CS0505U-ND |
Manufacturer | |
Manufacturer Product Number | CS0505U |
Description | CURRENT SENSOR OL 5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS0505U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±4.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.14000 | kr.141.14 |
| 5 | kr.128.96000 | kr.644.80 |
| 10 | kr.124.41400 | kr.1,244.14 |
| 25 | kr.118.98840 | kr.2,974.71 |
| 50 | kr.115.27580 | kr.5,763.79 |
| 100 | kr.111.86910 | kr.11,186.91 |
| 500 | kr.105.00422 | kr.52,502.11 |
| Unit Price without VAT: | kr.141.14000 |
|---|---|
| Unit Price with VAT: | kr.176.42500 |

