TFE/TFA/TFPM/TFSM26 Series Tuning Fork Crystals

CTS's new tuning fork crystal products: the low ESR TFE series, the TFA series for automotive and industrial applications, and the TFPM and TFSM26 legacy designs

Image of CTS Frequency's TFE/TFA/TFPM/TFSM26 Series Tuning Fork Crystals CTS Corporation announces their TFE and TFA series tuning fork crystal products; the TFE series for designs requiring very low equivalent series resistance (ESR) and the TFA series for supporting extended temperature ranges for automotive and industrial applications. Along with the new series releases, CTS is also adding two legacy packages to their overall tuning fork portfolio.

Many of today's electronic devices require some form of timekeeping that includes the current time, calendar events, or processing scheduled tasks. Real time clock (RTC) references provide a cost-effective solution to support such critical functions as keeping track of time and organizing multiple tasks, such as taking measurements, monitoring communications, and wake-up on demand surveillance.

LOW ESR SERIES: TFE32 and TFE20

Portable or handheld electronics require low power FPGAs and microcontrollers (MCUs) to preserve battery life for long hours of operation. Operating at voltage levels below 1.5 V require crystals with low ESR to ensure crystal start-up and minimize current consumption during wake-up on demand operations. The new low ESR series offer resistances as low as 50 k ohms maximum and are available two ceramic package size options: 3.2 mm x 1.5 mm (TFE32) and 2.0 mm x 1.2 mm (TFE20).

AUTOMOTIVE AND INDUSTRIAL GRADE SERIES: TFA32

Developed to function in extreme environmental conditions for automotive and industrial applications, the new TFA product series offers operating temperature options of -40°C to +125°C. This series is compliant to automotive standard AEC-Q200 and is available in a ceramic package of 3.2 mm x 1.5 mm.

LEGACY DESIGNS: TFPM and TFSM26

Continued demand for older standard package formats and CTS' ability to provide quality devices at competitive pricing drives the release of these two models. TFPM comes in an 8.0 mm x 3.8 mm plastic molded package, standard tolerance at ±20 ppm, and parabolic temperature coefficient -0.034 ppm/°C2 over -40°C to +85°C. TFSM26 is housed in a 6.2 mm x 2.1 mm cylindrical through-hole package with the leads formed to create a surface mount footprint.

These new model series were added to an extensive line of tuning fork crystal products, supporting a wide range of package sizes, from the large plastic legacy type to smaller ceramic configurations used in portable applications.

All CTS tuning fork crystal designs operate at 32.768 kHz and include features such as turnover temperature range of +25°C ±5°C, standard load capacitance of 12.5 pF with other load options available, the lowest series resistance values available (platform dependent), insulation resistance of 500 M ohms at +100 VDC, and a storage temperature range of -55°C to +125°C. All TF series products are RoHS compliant and shipped in standard tape and reel packaging, except TFNC series.

Applications
  • Real-time clock references
  • FPGAs and microcontrollers
  • Wearable electronics
  • IoT applications
  • Consumer electronics
  • Healthcare devices
  • Smart meters
  • Instrumentation
  • Portable electronics
  • Battery powered apps
  • Data loggers
  • Automotive electronics
  • Car navigation systems
  • Car infotainment systems
  • Industrial control equipment
  • M2M communications

Tuning Fork Crystal Models

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDTFE202P32K7680RCRYSTAL 32.7680KHZ 12.5PF SMD50 kOhms377 - Immediate$6.66View Details
CRYSTAL 32.7680KHZ 12.5PF SMDTFE322P32K7680RCRYSTAL 32.7680KHZ 12.5PF SMD50 kOhms618 - Immediate$4.63View Details
CRYSTAL 32.7680KHZ 12.5PF THTFSM262P32K7680CRYSTAL 32.7680KHZ 12.5PF TH40 kOhms0 - ImmediateSee Page for PricingView Details
Published: 2017-08-22