32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFE322P32K7680R

DigiKey Part Number
110-TFE322P32K7680RTR-ND - Tape & Reel (TR)
110-TFE322P32K7680RCT-ND - Cut Tape (CT)
110-TFE322P32K7680RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFE322P32K7680R
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.4.10200kr.41.02
25kr.3.87840kr.96.96
50kr.3.71780kr.185.89
100kr.3.56410kr.356.41
250kr.3.37088kr.842.72
500kr.3.23134kr.1,615.67
1.000kr.3.09759kr.3,097.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.89710kr.8,691.30
6.000kr.2.77741kr.16,664.46
9.000kr.2.70974kr.24,387.66
15.000kr.2.62687kr.39,403.05
21.000kr.2.57371kr.54,047.91
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250