M100 Series TCXO/VCTCXOs Oscillators

Connor-Winfield introduces the M100 series TCXOs oscillators providing a 3.3 VDC operation

Image of Connor-Winfield M100 Series TCXO/VCTCXOsConnor-Winfield introduces the M100 series TCXOs. The M100 series feature very high frequency stability with excellent phase noise characteristics in a 5 mm x 3.2 mm surface-mount package. These TCXOs and VCTCXOs, through the use of analog temperature compensation, are capable of holding sub 100-ppb or 200-ppb stabilities over the commercial or industrial temperature ranges. The surface-mount package is designed for high-density mounting and is optimum for mass production.

Features and Benefits
  • Package: 5 mm x 3.2 mm, 8 pads
  • Frequencies available: 10 MHz, 12.8 MHz, 19.2 MHz, or 20 MHz
  • 3.3 VDC operation
  • Low jitter less than 0.50 ps RMS
  • Frequency stability:
    • M100: ±100 ppb, 0°C to 70°C
    • M200: ±200 ppb -40°C to 85°C
  • Output logic: LVCMOS
  • Fixed frequency: TCXO
  • Optional control voltage: VCTCXO
  • Low phase noise
  • Tape-and-reel packaging
  • RoHS-compliant / lead-free

Applications

  • IEEE 1588 applications
  • Synchronous Ethernet slave clocks, ITU-T G.8262 EEC Options 1 and 2
  • Compliant to Stratum 3, GR-1244-CORE, GR-253-CORE and ITU-T-G.812 Type IV
  • Wireless communications
  • Small cells

M100 Series

ImageManufacturer Part NumberDescriptionFrequencyFunctionAvailable QuantityPrice
XTAL OSC TCXO 10.0000MHZ LVCMOSM100F-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOS10 MHz-489 - Immediate$194.32View Details
XTAL OSC TCXO 20.0000MHZ LVCMOSM100F-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOS20 MHz-205 - Immediate$194.32View Details
XTAL OSC VCTCXO 20.0000MHZ LVCMOM100V-020.0MXTAL OSC VCTCXO 20.0000MHZ LVCMO20 MHz-168 - Immediate$194.32View Details
XTAL OSC VCTCXO 12.8000MHZ LVCMOM100V-012.8MXTAL OSC VCTCXO 12.8000MHZ LVCMO12.8 MHz-138 - Immediate$194.32View Details
XTAL OSC TCXO 19.2000MHZ LVCMOSM100F-019.2MXTAL OSC TCXO 19.2000MHZ LVCMOS19.2 MHz-102 - Immediate$194.32View Details
XTAL OSC VCTCXO 19.2000MHZ LVCMOM100V-019.2MXTAL OSC VCTCXO 19.2000MHZ LVCMO19.2 MHz-74 - Immediate$194.32View Details
XTAL OSC VCTCXO 10.0000MHZ LVCMOM100V-010.0MXTAL OSC VCTCXO 10.0000MHZ LVCMO10 MHz-3 - Immediate$194.32View Details
XTAL OSC TCXO 12.8000MHZ LVCMOSM100F-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOS12.8 MHz-0 - Immediate$194.32View Details
Published: 2015-04-24