3-Lead Surface-Mount SMT Lamps

Broadcom's LEDs are made with an advanced optical grade epoxy for superior performance for outdoor sign applications

Image of Broadcom's 3-Leads Surface Mount SMT LampsThe Broadcom® AEMD series is made up of conventional high-brightness though-hole LEDs in the form of surface-mount devices. It can be assembled using common SMT assembly processes and is compatible with the industrial reflow soldering process. The LEDs are made with an advanced optical grade epoxy for superior performance for outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape-and-reel. Every reel is shipped from a single intensity and color bin for better uniformity.

Features
  • Available in a full range of colors (green, blue, red, amber, white, and cyan)
  • Equip in both round and oval optics (typical viewing angle: 33° for round, 40° x 100° for oval)
  • Tinted appearance
  • Surface-mountable
  • Compatible with industrial reflow soldering process
  • MSL Level 3
Applications
  • RGB variable message signs
  • Pharmacy cross signage
  • Gas price signs
  • Full-color video screens
  • Passenger information panels
  • Traffic light signage

3-Lead Surface-Mount SMT Lamps

ImageManufacturer Part NumberDescriptionLens ColorFeaturesPackage / CaseAvailable QuantityPriceView Details
LED BLUE DIFFUSED RND SMDAEMD-CB3L-ST002LED BLUE DIFFUSED RND SMD--3-SMD, Gull Wing0 - Immediate$8.42View Details
LED GREEN DIFFUSED RND SMDAEMD-CM3L-Z1002LED GREEN DIFFUSED RND SMD--3-SMD, Gull Wing8608 - Immediate$7.46View Details
LED RED DIFFUSED SMDAEMD-EG3K-VW002LED RED DIFFUSED SMD--3-SMD, Gull Wing5990 - Immediate$5.66View Details
LED AMBER DIFFUSED SMDAEMD-EL3K-VW002LED AMBER DIFFUSED SMD--3-SMD, Gull Wing1589 - Immediate$5.66View Details
LED AMBER SMD 45DEGAEMD-LL3K-XZ002LED AMBER SMD 45DEG---0 - Immediate$5.66View Details
LED RED SMD 45DEGAEMD-LG3K-XZ002LED RED SMD 45DEG---4000 - Immediate$5.66View Details
LED GREEN OVAL SMDAEMD-LM3L-35002LED GREEN OVAL SMD---10900 - Immediate$7.46View Details
LED BLUE SMD 45DEGAEMD-LB3L-UW002LED BLUE SMD 45DEG---0 - Immediate$7.46View Details
LED CYAN ROUND SMDAEMD-CE3L-XZ002LED CYAN ROUND SMD---0 - Immediate$8.23View Details
Published: 2019-08-06