


AEMD-LM3L-35002 | |
|---|---|
DigiKey Part Number | 516-4389-2-ND - Tape & Reel (TR) 516-4389-1-ND - Cut Tape (CT) 516-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-LM3L-35002 |
Description | LED GREEN OVAL SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.5.26000 | kr.52.60 |
| 100 | kr.3.91010 | kr.391.01 |
| 500 | kr.3.31132 | kr.1,655.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.11540 | kr.3,115.40 |
| 2.000 | kr.2.94925 | kr.5,898.50 |
| 3.000 | kr.2.86405 | kr.8,592.15 |
| 5.000 | kr.2.76787 | kr.13,839.35 |
| 7.000 | kr.2.71066 | kr.18,974.62 |
| 10.000 | kr.2.65486 | kr.26,548.60 |
| 25.000 | kr.2.53178 | kr.63,294.50 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

