Vero® SE Series

Bridgelux's Vero® SE series features a solder free, poke-in connectivity that simplifies the manufacturing and assembly processes

Image of Bridelux's Vero SE SeriesBridgelux's Vero® SE series is a state-of-the-art COB solution with revolutionary advancements in LED integration technology. Vero® SE’s innovative light source system integrates Bridgelux’s seventh generation COB technology with poke-in wire connectivity that enables solder free installation. Vero® SE LED light sources streamline assembly processes, lower manufacturing cost, simplify luminaire design, improve light quality, and increase design flexibility.

Vero® SE poke-in connectivity simplifies manufacturing and assembly processes by eliminating the need to solder. Secondary connector and holder components are not required, allowing for rapid integration of arrays into fixtures and an efficient field replaceable solution.

Features
  • Poke-in connectivity
  • Efficacy of 153 lm/W typical
  • Vero SE lumen output: from 566 lm to 36,148 lm
  • CCT options: 2700 K to 6500 K
  • CRI options: minimum 70, 80, and 90
  • Color control: 2 and 3 SDCM for 2700 K to 4000 K CCT
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Top side part number markings
  • No exposed solder pads or electrical connections
Benefits    
  • Poke-in connectivity enables solderless, connector free installation
  • Broad application coverage for interior and exterior lighting
  • Flexibility for application-driven lighting design requirements
  • High-quality, true color reproduction
  • Ability to configure multiple arrays in series and parallel reduces customer driver costs
 
  • Uniform consistent white light
  • Flexibility in design optimization
  • Improved optical control
  • Enhanced ease of use and manufacturability
  • Improved inventory management and quality control

LED Lighting COBs

ImageManufacturer Part NumberDescriptionConfigurationTemperature - TestVoltage - Forward (Vf) (Typ)Available QuantityPriceView Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27E1000-B-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C33.8V0 - Immediate$16.72View Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27G1000-B-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C33.8V0 - Immediate$16.72View Details
LED COB VERO WHT RND 3000KBXRC-30E1000-B-73-SELED COB VERO WHT RND 3000KRound85°C33.8V7 - Immediate$17.94View Details
LED COB VERO WHT RND 3000KBXRC-30G1000-B-73-SELED COB VERO WHT RND 3000KRound85°C33.8V220 - Immediate$17.94View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40E1000-B-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C33.8V0 - Immediate$17.94View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40G1000-B-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C33.8V0 - Immediate$16.72View Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27E1000-C-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C33.8V0 - Immediate$23.34View Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27G1000-C-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C33.8V0 - Immediate$21.78View Details
LED COB VERO WHT RND 3000KBXRC-30E1000-C-73-SELED COB VERO WHT RND 3000KRound85°C33.8V213 - Immediate$25.27View Details
LED COB VERO WHT RND 3000KBXRC-30G1000-C-73-SELED COB VERO WHT RND 3000KRound85°C33.8V388 - Immediate$23.34View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40E1000-C-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C33.8V302 - Immediate$23.34View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40G1000-C-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C33.8V75 - Immediate$23.34View Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27E1000-D-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C25.3V31 - Immediate$17.94View Details
LED COB VERO SE 10 WHT RND 2700KBXRC-27G1000-D-73-SELED COB VERO SE 10 WHT RND 2700KRound85°C25.3V0 - Immediate$17.94View Details
LED COB VERO WHT RND 3000KBXRC-30E1000-D-73-SELED COB VERO WHT RND 3000KRound85°C25.3V360 - Immediate$19.42View Details
LED COB VERO WHT RND 3000KBXRC-30G1000-D-73-SELED COB VERO WHT RND 3000KRound85°C25.3V113 - Immediate$17.94View Details
LED COB DECOR WM WH ROUND 3500KBXRC-35A1001-D-73-SELED COB DECOR WM WH ROUND 3500KRound85°C25.3V0 - Immediate$17.52View Details
LED COB VERO SE 10 WHT RND 3500KBXRC-35E1000-D-73-SELED COB VERO SE 10 WHT RND 3500KRound85°C25.3V315 - Immediate$19.42View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40E1000-D-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C25.3V296 - Immediate$17.94View Details
LED COB VERO SE 10 WHT RND 4000KBXRC-40G1000-D-73-SELED COB VERO SE 10 WHT RND 4000KRound85°C25.3V5 - Immediate$17.94View Details
Published: 2017-02-24