


BXRC-35A1001-D-73-SE | |
|---|---|
DigiKey Part Number | 976-1523-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35A1001-D-73-SE |
Description | LED COB DECOR WM WH ROUND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Décor Series™ Class A Vero® SE 10 White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 25.3V |
Series | Lumens/Watt @ Current - Test 112 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 30.80mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 996lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.21.28465 | kr.8,513.86 |
| Unit Price without VAT: | kr.21.28465 |
|---|---|
| Unit Price with VAT: | kr.26.60581 |


