PWR247T-100 Series High Power Resistors

Bourns' PWR247T-100 series high power resistors feature TO-247 housing

Image of Bourns' PWR247T-100 Series High Power ResistorsBourns' AEC-Q200 compliant, high power, thick film resistor series, model PWR247T-100, come in a compact TO-247 package and use thick film on ceramic technology, which has the advantage of having low inductance and the ability to absorb power up to 100 W when properly mounted to a heat sink. Bourns offers a broad range of PWR high power resistor series with DPAK, D2PAK, TO-220, and TO-247 packages.

The Bourns model PWR247T-100 through-hole mount, radial-leaded resistor series has a wide resistance value range from 50 mΩ to 1 MΩ and is available in 1% and 5% tolerance options.

Bourns' model PWR247T-100 is made with a thick film resistive element on a white alumina ceramic substrate for contact with a heat sink which is electrically isolated from the resistive element. This product is ideal for current limiting, current measurement, and capacitor discharge. It can be designed into industrial and telecom applications such as test and measurement equipment, motor drivers, rectifiers, and power supplies.

This family complements the other circuit conditioning components that Bourns offers such as power inductors, rectifier diodes, and Zener diodes.

Features
  • TO-247 housing
  • Low inductance
  • High power rating
  • Ceramic back plate
  • Compatible with lead free solder reflow temperatures
  • AEC-Q200 compliant
  • RoHS compliant
Applications
  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers

PWR247T-100 Series High Power Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 2.7 OHM 1% 100W TO247PWR247T-100-2R70FRES 2.7 OHM 1% 100W TO247100W0 - Immediate
202 - Marketplace
$5.89View Details
RES 1 OHM 5% 100W TO247PWR247T-100-1R00JRES 1 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 2 OHM 5% 100W TO247PWR247T-100-2R00JRES 2 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 3.3 OHM 5% 100W TO247PWR247T-100-3R30JRES 3.3 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 10 OHM 5% 100W TO247PWR247T-100-10R0JRES 10 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 15 OHM 5% 100W TO247PWR247T-100-15R0JRES 15 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 20 OHM 5% 100W TO247PWR247T-100-20R0JRES 20 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 47 OHM 5% 100W TO247PWR247T-100-47R0JRES 47 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 100 OHM 5% 100W TO247PWR247T-100-1000JRES 100 OHM 5% 100W TO247100W0 - ImmediateSee Page for PricingView Details
RES 1 OHM 1% 100W TO247PWR247T-100-1R00FRES 1 OHM 1% 100W TO247100W0 - ImmediateSee Page for PricingView Details
Published: 2018-01-26