2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR247T-100-2R00J

DigiKey Part Number
PWR247T-100-2R00J-ND
Manufacturer
Manufacturer Product Number
PWR247T-100-2R00J
Description
RES 2 OHM 5% 100W TO247
Customer Reference
Detailed Description
2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR247T-100-2R00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tube
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
TO-247
Resistance
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Tolerance
Height - Seated (Max)
0.965" (24.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.