PWR221T-30 Series Power Resistors

Bourns offers their radial-leaded resistors which are rated to 30 W of continuous power

Image of Bourns Inc's PWR221T-30 Series Power ResistorsBourns' fixed resistors product line introduces the PWR221T-30 series of radial leaded resistors. Rated to 30 W continuous power and available in TO-220 style packages, the PWR221T-30 resistors have sealed thermoplastic housings and are designed to be placed on their back (white alumina ceramic) against heat sinks for higher power dissipation. The Free-to-Air power rating of these components is 2.25 W. As the alumina ceramic resistor substrate is larger in the PWR221T than other Bourns TO-220 style power resistor models, it provides greater strength when it receives surges or sudden bursts of energy.

The series’ wide resistance range, pulse power handling capability, and low inductance make it suitable for functions such as current limiting, current sensing, capacitor discharge in uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.

Features
  • TO-220 housing
  • Low inductance
  • Ceramic backplane
  • High power rating
  • RoHS compliant
Applications
  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers

PWR221T-30

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RES 120 OHM 1% 30W TO220-2PWR221T-30-1200FRES 120 OHM 1% 30W TO220-2400 - Immediate$45.14View Details
RES 100 OHM 1% 30W TO220-2PWR221T-30-1000FRES 100 OHM 1% 30W TO220-2470 - Immediate$45.71View Details
RES 1K OHM 1% 30W TO220-2PWR221T-30-1001FRES 1K OHM 1% 30W TO220-2149 - Immediate$45.71View Details
RES 50 OHM 1% 30W TO220-2PWR221T-30-50R0FRES 50 OHM 1% 30W TO220-22000 - Immediate$46.03View Details
RES 12 OHM 1% 30W TO220-2PWR221T-30-12R0FRES 12 OHM 1% 30W TO220-2108 - Immediate$48.25View Details
RES 8 OHM 1% 30W TO220-2PWR221T-30-8R00FRES 8 OHM 1% 30W TO220-2407 - Immediate$48.82View Details
RES 8.2 OHM 1% 30W TO220-2PWR221T-30-8R20FRES 8.2 OHM 1% 30W TO220-2344 - Immediate$48.82View Details
RES 5 OHM 1% 30W TO220-2PWR221T-30-5R00FRES 5 OHM 1% 30W TO220-2751 - Immediate$49.33View Details
RES 0.15 OHM 1% 30W TO220-2PWR221T-30-R150FRES 0.15 OHM 1% 30W TO220-2524 - Immediate$55.28View Details
RES 1 OHM 1% 30W TO220-2PWR221T-30-1R00FRES 1 OHM 1% 30W TO220-2637 - Immediate$56.17View Details
Published: 2013-10-08