
PWR221T-30-8R00F | |
|---|---|
DigiKey Part Number | PWR221T-30-8R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-8R00F |
Description | RES 8 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-8R00F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.33.50700 | kr.335.07 |
| 25 | kr.29.36200 | kr.734.05 |
| 50 | kr.26.76880 | kr.1,338.44 |
| 100 | kr.24.56430 | kr.2,456.43 |
| 250 | kr.22.15068 | kr.5,537.67 |
| 500 | kr.20.64140 | kr.10,320.70 |
| 1.000 | kr.19.35944 | kr.19,359.44 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |

