PAC18R Series Rotary Encoder

Bourns' PAC18R series is designed for applications requiring a sealed absolute rotary

Image of Bourns' PAC18R Series Rotary EncoderBourns' model PAC18R sealed absolute rotary encoder is designed for use in professional audio and lighting applications, low/medium risk medical and diagnostic equipment, industrial automation controls, and other select applications where a sealed menu select absolute encoder is required. This model features shaft sealing for an enhanced IP (Ingress Protection) level and a superior rotational feel.

Features
  • Low profile absolute encoder
  • 30,000 rotational cycle rating
  • -35°C to +70°C operating temperature range
  • High-class rotational feel
  • IP64 shaft sealing
  • Insulated plastic shaft and bushing
  • Optional haptic detent feedback
  • RoHS compliant
Applications
  • Professional audio equipment
  • Professional lighting consoles
  • Consumer white goods
  • Low/medium risk medical and diagnostic equipment
  • Test and measurement equipment
  • Communications equipment
  • Laboratory equipment
  • Industrial automation controls

PAC18R Series Rotary Encoder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-33D19FENCODR ABSLT GRY COD VERT PC PIN147 - Immediate$20.96View Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-41D19FENCODR ABSLT GRY COD VERT PC PIN2000 - Immediate$23.21View Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-43D28FENCODR ABSLT GRY COD VERT PC PIN55 - Immediate$23.21View Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-33D28FENCODR ABSLT GRY COD VERT PC PIN2172 - Immediate$23.21View Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-31D19FENCODR ABSLT GRY COD VERT PC PIN133 - Immediate$20.96View Details
ENCODR ABSLT GRY COD VERT PC PINPAC18R1-43D19FENCODR ABSLT GRY COD VERT PC PIN1802 - Immediate$23.21View Details
Published: 2021-04-09