PAC18R1-33D28F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAC18R1-33D28F
PAC18R1-33D28F
PAC18R1-33D28F
Bourns® Sensor Capabilities

PAC18R1-33D28F

DigiKey Part Number
118-PAC18R1-33D28F-ND
Manufacturer
Manufacturer Product Number
PAC18R1-33D28F
Description
ENCODR ABSLT GRY COD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute Gray Code (Absolute) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
Gray Code (Absolute)
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.172
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.46000kr.22.46
5kr.19.26400kr.96.32
10kr.18.04200kr.180.42
25kr.16.54280kr.413.57
50kr.15.49060kr.774.53
100kr.14.50370kr.1,450.37
250kr.13.28972kr.3,322.43
500kr.12.43532kr.6,217.66
1.000kr.11.63174kr.11,631.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.46000
Unit Price with VAT:kr.28.07500