Model 2019 Series FLAT® Gas Discharge Tube Surge Arrestors
Bourns’ FLAT technology delivers high performance in a compact package
Bourns’ model 2019 series gas discharge tube (GDT) surge arrestors with FLAT® technology set an industry standard by offering a high-current rated two-electrode GDT in an innovative flat package design. Bourns’ FLAT technology delivers high performance in a compact package. The model 2019 series is an ITU K.12 Class IV GDT device rated at 25 kA maximum on an 8/20 µs waveform. The series is offered with DC breakdown voltages ranging from 90 V to 230 V. The series features an innovative low profile, horizontal surface mount design that achieves significant savings in height when compared to a standard 8 mm GDT.
- Horizontal design provides a significant height and volume savings vs. an 8 mm SMD Bourns GDT
- Devices do not impact signal or system operation
- Voltage limiting suitable for sensitive equipment
- Long term reliability and performance
- Bottom-side PCB mountable
- RoHS compliant
- Halogen-free
- Compact, space-saving design
- High surge rating
- Stable performance over life
- Low leakage and insertion loss
- Constant capacitance regardless of voltage
- Low arc voltage
- Telecom equipment
- Industrial communications
- Surge protective devices
- High-density PCB assemblies
Model 2019 Series FLAT® Gas Discharge Tube Surge Arrestors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2019-09-SMH-LF | GDT 90V 20KA 2 POLE SMD HORIZ | 0 - Immediate | $7.06 | View Details |
![]() | ![]() | 2019-15-SMH-LF | GDT 150V 20KA 2 POLE SMD HORIZ | 0 - Immediate | $7.06 | View Details |
![]() | ![]() | 2019-23-SMH-LF | GDT 230V 20KA 2 POLE SMD HORIZ | 491 - Immediate | $14.58 | View Details |