Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2019-23-SMH-LF

DigiKey Part Number
118-2019-23-SMH-LF-ND
Manufacturer
Manufacturer Product Number
2019-23-SMH-LF
Description
GDT 230V 20KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Strip
Mounting Type
Surface Mount Horizontal
Part Status
Active
Package / Case
Disc 10.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
5kr.12.07200kr.60.36
10kr.11.13300kr.111.33
50kr.9.23860kr.461.93
100kr.8.52290kr.852.29
250kr.7.65820kr.1,914.55
500kr.7.05984kr.3,529.92
1.000kr.6.50528kr.6,505.28
5.000kr.5.46033kr.27,301.65
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500