MF-RG PPTC Resettable Fuses

Bourns announces additions to its MF-RG family of radial through-hole PPTC resettable fuses

Image of Bourns' MF-RG PPTC resettable fuses Bourns' Multifuse® product line announces the introduction of a series of new part numbers to the MF-RG product family of radial through-hole polymer positive temperature coefficient (PPTC) resettable fuses. The MF-RG product family offers circuit protection solutions for applications in the automotive, data server, and industrial electronics industries. The additional eight new models will now extend the maximum operating current of the MF-RG series from 3 A to 11 A.

The MF-RG products are rated to a maximum operating voltage (VRMS) of 16 V and exhibit a high current carrying capability. The key feature of the MF-RG family is the reduced size of the products compared to the existing through-hole products (MF-R, MF-RX) in the Multifuse polymer PTC product portfolio. The smaller size offers a space-saving advantage. In addition, the smaller size reduces the thermal mass of the products, resulting in a faster circuit protection solution.

A second feature is the product family's tighter hold-to-trip ratio. This enables design engineers to use a device that operates much closer to the fault current of the application, thereby further enhancing the speed of response to an overcurrent event.

The MF-RG Multifuse PPTC products are produced in Bourns' TS16949 approved facility in Xiamen, China. They are RoHS compliant, UL recognized for safety requirements, and meet AEC-Q200 compliance standards for passive components.

Features
  • Compliant with AEC-Q200 Rev-C-stress test qualification for passive components in automotive applications
  • Radial leaded devices
  • Smaller size for similar IHOLD rating
  • Faster tripping
  • RoHS compliant and halogen free

Applications

  • Automotive applications
  • Anywhere space is limited and fast tripping is required

MF-RG PPTC Resettable Fuses

ImageManufacturer Part NumberDescriptionTime to TripResistance - Initial (Ri) (Min)Resistance - Post Trip (R1) (Max)Available QuantityPriceView Details
PTC RESET FUSE 16V 3A RADIALMF-RG300-2PTC RESET FUSE 16V 3A RADIAL1 s38 mOhms97.5 mOhms3000 - Immediate$7.07View Details
PTC RESET FUSE 16V 5A RADIALMF-RG500-2PTC RESET FUSE 16V 5A RADIAL2 s15 mOhms34 mOhms972 - Immediate$7.27View Details
PTC RESET FUSE 16V 3A RADIALMF-RG300-0PTC RESET FUSE 16V 3A RADIAL1 s38 mOhms97.5 mOhms2272 - Immediate$6.82View Details
PTC RESET FUSE 16V 5A RADIALMF-RG500-0PTC RESET FUSE 16V 5A RADIAL2 s15 mOhms34 mOhms1478 - Immediate$7.07View Details
PTC RESET FUSE 16V 8A RADIALMF-RG800-2PTC RESET FUSE 16V 8A RADIAL5 s5.6 mOhms17.5 mOhms733 - Immediate$7.91View Details
PTC RESET FUSE 16V 9A RADIALMF-RG900-2PTC RESET FUSE 16V 9A RADIAL12 s4 mOhms15 mOhms5876 - Immediate$8.36View Details
PTC RESET FUSE 16V 10A RADIALMF-RG1000-2PTC RESET FUSE 16V 10A RADIAL6 s4 mOhms10.2 mOhms2586 - Immediate$12.22View Details
PTC RESET FUSE 16V 11A RADIALMF-RG1100-2PTC RESET FUSE 16V 11A RADIAL7 s3.7 mOhms8.9 mOhms4729 - Immediate$13.25View Details
PTC RESET FUSE 16V RADIAL DISCMF-RG800-0PTC RESET FUSE 16V RADIAL DISCThrough HoleRadial, Disc0.500" L x 0.118" W (12.70mm x 3.00mm)2052 - Immediate$7.72View Details
PTC RESET FUSE 16V 6A RADIALMF-RG600-2PTC RESET FUSE 16V 6A RADIAL3.3 s10 mOhms28 mOhms0 - Immediate$7.16View Details
PTC RESET FUSE 16V 7A RADIALMF-RG700-2PTC RESET FUSE 16V 7A RADIAL8 s8 mOhms21 mOhms1272 - Immediate$7.72View Details
PTC RESET FUSE 16V 6.5A RADIALMF-RG650-0PTC RESET FUSE 16V 6.5A RADIAL3.5 s8.8 mOhms24 mOhms2904 - Immediate$7.27View Details
PTC RESET FUSE 16V 7A RADIALMF-RG700-0PTC RESET FUSE 16V 7A RADIAL8 s8 mOhms21 mOhms0 - Immediate$7.52View Details
PTC RESET FUSE 16V 9A RADIALMF-RG900-0PTC RESET FUSE 16V 9A RADIAL12 s4 mOhms15 mOhms26379 - Immediate$8.17View Details
PTC RESET FUSE 16V 10A RADIALMF-RG1000-0PTC RESET FUSE 16V 10A RADIAL6 s4 mOhms10.2 mOhms2686 - Immediate$12.02View Details
Published: 2017-04-06