


MF-RG1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG1100-2TR-ND - Tape & Reel (TR) 118-MF-RG1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG1100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 18.7 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 3.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 5 | kr.11.16200 | kr.55.81 |
| 10 | kr.10.30100 | kr.103.01 |
| 50 | kr.8.54420 | kr.427.21 |
| 100 | kr.7.88190 | kr.788.19 |
| 250 | kr.7.08276 | kr.1,770.69 |
| 500 | kr.6.52992 | kr.3,264.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.01745 | kr.6,017.45 |
| 2.000 | kr.5.54218 | kr.11,084.36 |
| 3.000 | kr.5.28023 | kr.15,840.69 |
| 5.000 | kr.4.96603 | kr.24,830.15 |
| 7.000 | kr.4.76822 | kr.33,377.54 |
| 10.000 | kr.4.74213 | kr.47,421.30 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

