Gigabit Ethernet Chip LAN Transformers
Bourns' Gigabit Ethernet chip LAN transformers are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices
Bourns' models SM353230-181N7Y, SM453230-121N7Y, and SM453230-181N7Y Gigabit Ethernet chip LAN transformers are IEEE 802.3 Ethernet compatible with an operating temperature range of -40°C to +85°C. These products are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.
Bourns has paired a common mode chip inductor with a chip LAN transformer to provide EMI suppression. The discrete transformer/common mode chip inductor arrangement offers a high degree of flexibility in a PCB layout.
- IEEE 802.3 Ethernet compatible
- Compatible with 1G/2.5G/5G/10G BASE-T
- Discrete transformers and common mode chokes for flexible PCB layout
- Pairs a common mode choke for EMI suppression
- Expanded temperature range: -40°C to +85°C
- RoHS compliant and halogen-free
- High-speed telecommunication and network devices
Gigabit Ethernet Chip LAN Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM453230-121N7Y | CHIP LAN XFMR,1 /2.5/5/10G,4.7X3 | 665 - Immediate | $6.37 | View Details |
![]() | ![]() | SM353230-181N7Y | CHIP LAN XFMR,1 /2.5/5G,3.5X3.2X | 2243 - Immediate | $3.34 | View Details |
![]() | ![]() | SM453230-181N7Y | CHIP LAN XFMR,1 /2.5/5G,4.7X3.2X | 1872 - Immediate | $3.67 | View Details |