
SM453230-181N7Y | |
|---|---|
DigiKey Part Number | 118-SM453230-181N7YTR-ND - Tape & Reel (TR) 118-SM453230-181N7YCT-ND - Cut Tape (CT) 118-SM453230-181N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453230-181N7Y |
Description | CHIP LAN XFMR,1 /2.5/5G,4.7X3.2X |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.127" W (4.70mm x 3.22mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN 1/2.5/5G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.37040 | kr.84.26 |
| 50 | kr.3.27280 | kr.163.64 |
| 100 | kr.3.17570 | kr.317.57 |
| 250 | kr.3.05156 | kr.762.89 |
| 500 | kr.2.95990 | kr.1,479.95 |
| 1.000 | kr.2.87044 | kr.2,870.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.62559 | kr.5,251.18 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


