AVHT Series High-Temperature Varistors
Bourns' high-temperature varistors offer great circuit-board layout flexibility for designers
Bourns' AVHT series of multilayered varistors are transient suppressors with temperature-independent suppression characteristics, enabling protection from -55°C to +150°C. These varistors offer excellent transient energy distribution and require significantly less space and pad area than silicon TVS diodes, offering greater circuit-board layout flexibility for the designer.
- Five model sizes available: 0805, 1206, 1210, 1812, and 2220
- Supply voltages: 12 V, 24 V, and 42 V
- Broad range of current- and energy-handling capabilities
- Low clamping voltage
- Non-sensitive to mildly activated fluxes
- Non-plastic coating for better flammability rating
- +150°C maximum continuous operating temperature
- Load-dump energy up to 50 J available upon request
- RoHS compliant
- AEC-Q200 grade 0 available upon request
AVHT Series High-Temperature Varistors
| Image | Manufacturer Part Number | Maximum DC Volts | Varistor Voltage (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AV14K1210401NIR1HT | 16 V | 21.6 V | 11028 - Immediate | $2.44 | View Details |
![]() | ![]() | AV14K1812801NIR1HT | 16 V | 21.6 V | 0 - Immediate | $4.37 | View Details |
![]() | ![]() | AV14K2220122NIR1HT | 16 V | 21.6 V | 2086 - Immediate | $7.97 | View Details |
![]() | ![]() | AV17K1812801NIR1HT | 20 V | 24.3 V | 0 - Immediate | $4.89 | View Details |
![]() | ![]() | AV17K2220122NIR1HT | 20 V | 24.3 V | 0 - Immediate | $7.97 | View Details |
![]() | ![]() | AV20K1210401NIR1HT | 26 V | 19.8 V | 0 - Immediate | $2.44 | View Details |
![]() | ![]() | AV20K1812801NIR1HT | 26 V | 33 V | 797 - Immediate | $4.37 | View Details |
![]() | ![]() | AV20K2220122NIR1HT | 26 V | 19.8 V | 3894 - Immediate | $7.97 | View Details |
![]() | ![]() | AV30K1206201NIR1HT | 34 V | 42.3 V | 10281 - Immediate | $1.93 | View Details |
![]() | ![]() | AV30K1210401NIR1HT | 34 V | 42.3 V | 148 - Immediate | $2.44 | View Details |