Ethernet Module 100 W 4-pair PoE for NBASE-T / 802.3bz, bt Standards
Bel Magnetic Solutions' 100 W PoE modules are compatible with 1 G, 2.5 G and 10 G Base-T PHYs
Bel Magnetic Solutions' 100 W, 4-pair Power over Ethernet (PoE) magnetic modules are aimed at engineers developing products to be compliant with the NBASE-T / IEEE 802.3bz and 802.3bt standards while optimizing performance and reliability. Designers can implement 1GBASE-T, 2.5GBASE-T, or 10GBASE-T to provide the required bandwidth while maintaining the capability of transmitting or receiving up to 100 W of power over applicable Ethernet cable. These modules can be used either as power source equipment (PSE) or powered device (PD). They are designed to be compatible with 1GBASE-T, 2.5GBASE-T, and 10GBASE-T PHYs, including the latest current-mode and voltage-mode designs. The modules are backward compatible to older standards and are available in an industry-standard footprint and pin-out and comply with the performance requirements of IEEE standards 802.3bt and 802.3bz.
- Meets all IEEE 802.3 1GBASE-T, 2.5GBASE-T, or 10GBASE-T electrical requirements, including RL, IL, hi-pot, and common mode parameters
- Can carry 1 A of current at 57 VDC continuous
- Operates from -40°C to +85°C
- 100% hi-pot tested in production
- Compatible with NBASE-T and IEEE 802.3bz standards
- NBASE-T compliant products
- Wireless access points
- Base stations
- Security cameras
- Industrial control equipment
- Video display systems
- Medical imaging systems
- Gateways and routers
- LED lighting
Ethernet Module 100 W 4-pair PoE
| Image | Manufacturer Part Number | Description | ET (Volt-Time) | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S558-5500-JB | MODULE XFRMR LAN 1G 2.5G POE SMD | - | -40°C ~ 85°C | 6222 - Immediate | $25.04 | View Details |
![]() | ![]() | S558-10GB-23 | MODULE XFRMR LAN 10G POE SMD | - | -40°C ~ 85°C | 600 - Immediate | $49.52 | View Details |