
S558-5500-JB | |
|---|---|
DigiKey Part Number | 5923-S558-5500-JBTR-ND - Tape & Reel (TR) 5923-S558-5500-JBCT-ND - Cut Tape (CT) 5923-S558-5500-JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5500-JB |
Description | MODULE XFRMR LAN 1G 2.5G POE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1/2.5 GBase-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5500-JB Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Bel Fuse Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.71mm) |
Transformer Type LAN 1/2.5 GBase-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.04000 | kr.25.04 |
| 10 | kr.22.63400 | kr.226.34 |
| 25 | kr.21.72840 | kr.543.21 |
| 50 | kr.21.06280 | kr.1,053.14 |
| 100 | kr.20.41350 | kr.2,041.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | kr.19.21071 | kr.7,300.07 |
| 760 | kr.18.61024 | kr.14,143.78 |
| 1.140 | kr.18.26660 | kr.20,823.92 |
| 1.900 | kr.17.84146 | kr.33,898.77 |
| 2.660 | kr.17.56611 | kr.46,725.85 |
| Unit Price without VAT: | kr.25.04000 |
|---|---|
| Unit Price with VAT: | kr.31.30000 |





