MLO Capacitors
KYOCERA AVX offers their MLO series of low ESR microwave capacitors
Based on KYOCERA AVX's patented multilayer, low-loss organic (MLO) technology, these capacitors represent a paradigm shift from the traditional ceramic and thin film capacitors. Polymer-based with highly conductive copper interconnects stacked in a multilayer fashion, these components are fabricated on large area substrates and use state-of-the art laser direct imaging, which amounts to tight tolerance control, low ESR and high SRF upwards of 1 GHz.
- Low ESR
- Very low capacitance
- Excellent SRF
- Available in 50 V and 250 V versions
- Tight tolerance
- RF power amplifiers
- Low-noise amplifiers
- Filter networks
- Wi-Fi
- Wi-Max
- Point-to-point radios
- Cellular communications
MLO Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ML03510R1BAT2A | CAP CER 0.1PF 50V C0G/NP0 0603 | 0 - Immediate | $4.05 | View Details |
![]() | ![]() | ML03510R5AAT2A | CAP CER 0.5PF 50V C0G/NP0 0603 | 8204 - Immediate | $4.89 | View Details |
![]() | ![]() | ML03511R0AAT2A | CAP CER 1PF 50V C0G/NP0 0603 | 0 - Immediate | $5.08 | View Details |
![]() | ![]() | ML03510R1AAT2A | CAP CER 0.1PF 50V C0G/NP0 0603 | 0 - Immediate | $5.47 | View Details |
![]() | ![]() | ML03510R2AAT2A | CAP CER 0.2PF 50V C0G/NP0 0603 | 35 - Immediate | $3.79 | View Details |
![]() | ![]() | ML03510R4AAT2A | CAP CER 0.4PF 50V C0G/NP0 0603 | 697 - Immediate | $4.82 | View Details |
![]() | ![]() | ML03511R1BAT2A | CAP CER 1.1PF 50V C0G/NP0 0603 | 517 - Immediate | $3.41 | View Details |
![]() | ![]() | ML03511R5BAT2A | CAP CER 1.5PF 50V C0G/NP0 0603 | 7945 - Immediate | $3.47 | View Details |
![]() | ![]() | ML03511R9BAT2A | CAP CER 1.9PF 50V C0G/NP0 0603 | 0 - Immediate | $0.92 | View Details |
![]() | ![]() | ML03510R3BAT2A | CAP CER 0.3PF 50V C0G/NP0 0603 | 9732 - Immediate | $3.67 | View Details |