
ML03510R3BAT2A | |
|---|---|
DigiKey Part Number | 478-6700-2-ND - Tape & Reel (TR) 478-6700-1-ND - Cut Tape (CT) 478-6700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R3BAT2A |
Description | CAP CER 0.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03510R3BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98794 | kr.2,963.82 |
| 6.000 | kr.0.92461 | kr.5,547.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.49430 | kr.149.43 |
| 1.000 | kr.1.12541 | kr.1,125.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.40300 | kr.24.03 |
| 50 | kr.1.76880 | kr.88.44 |
| 100 | kr.1.57110 | kr.157.11 |
| 500 | kr.1.23428 | kr.617.14 |
| 1.000 | kr.1.12928 | kr.1,129.28 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

