KT1612A/KT2016K Series TCXOs

KYOCERA AVX offers a wide range of temperature-compensated crystal oscillator (TCXO) solutions

Image of KYOCERA/AVX's KT1612A / KT2016K Series TCXOsKYOCERA AVX has a wide range of solutions, varying from low-phase noise versions to components compatible with the user's molding process, etc. The KT1612A series comes in a 1.6 mm x 1.2 mm size, and the KT2016K comes in a 2.0 mm x 1.6 mm size. Automotive grade (AEC-Q100 and AEC-Q200 compliant) is available for the KT2016K series.

Features
  • Reference designed with major IC suppliers
  • Tight tolerance over temperature
Applications
  • Smartphones
  • Tablet PCs
  • Wearable devices
  • Communication modules
  • Industrial equipment
  • Automotive communication

KT1612A Series TCXO Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.65X 1.25X0.55MM SIZE 26MHZ, +/KT1612A26000AAW18TBL1.65X 1.25X0.55MM SIZE 26MHZ, +/469 - Immediate$8.75View Details
1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,KT1612A26000ACW18TBK1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,0 - Immediate$9.70View Details
XTAL OSC TCXO 26.0000MHZ SNWVKT1612A26000ECW18TBAXTAL OSC TCXO 26.0000MHZ SNWV0 - Immediate$13.71View Details
1.6MM X 1.2MM TCXO, 38.4MHZ, 3.0KT1612A38400ACW30TAL1.6MM X 1.2MM TCXO, 38.4MHZ, 3.03975 - Immediate$10.08View Details
1.6MM X 1.2MM TCXO, 52MHZ, 1.8V,KT1612A52000ACW18TAN1.6MM X 1.2MM TCXO, 52MHZ, 1.8V,3079 - Immediate$9.57View Details
XTAL OSC TCXO 52.0000MHZ SNWVKT1612A52000ECW18TAAXTAL OSC TCXO 52.0000MHZ SNWV0 - Immediate$13.71View Details
XTAL OSC 26.0000MHZKT1612A26000AAW18NBLXTAL OSC 26.0000MHZ0 - Immediate$5.18View Details
1.6MM X 1.2MM TCXO, 26MHZ, 1.9V,KT1612A26000AAW19NAG1.6MM X 1.2MM TCXO, 26MHZ, 1.9V,3872 - Immediate$9.57View Details
1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,KT1612A26000ZAY18NCG1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,20000 - Immediate$9.57View Details
1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,KT1612A48000DAW18TCK1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,50 - Immediate$9.45View Details
1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,KT1612A48000ZAY18NAG1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,3875 - Immediate$9.57View Details

KT2016K Series Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2.0MM X 1.6MM TCXO, 26MHZ, 2.8V,KT2016K26000ZAW28NAN2.0MM X 1.6MM TCXO, 26MHZ, 2.8V,3965 - Immediate$8.62View Details
2.0MM X 1.6MM TCXO, 38.4MHZ, 2.8KT2016K38400ACW28TAK2.0MM X 1.6MM TCXO, 38.4MHZ, 2.83730 - Immediate$8.75View Details
1.6MM X 1.2MM TCXO, 10MHZ, 3.3V,KT2016K10000ZAW33ZGK1.6MM X 1.2MM TCXO, 10MHZ, 3.3V,3146 - Immediate$8.75View Details
2.0MM X 1.6MM TCXO, 38.4MHZ, 2.8KT2016K26000ZAW28QAP2.0MM X 1.6MM TCXO, 38.4MHZ, 2.83937 - Immediate$8.75View Details
1.6MM X 1.2MM TCXO, 19.2MHZ, 1.8KT2016K19200ZAW18TRK1.6MM X 1.2MM TCXO, 19.2MHZ, 1.84000 - Immediate$10.84View Details
Published: 2024-03-28