Parametric Equivalent
Parametric Equivalent

KT1612A26000ACW18TBK | |
|---|---|
DigiKey Part Number | 478-KT1612A26000ACW18TBKTR-ND - Tape & Reel (TR) 478-KT1612A26000ACW18TBKCT-ND - Cut Tape (CT) 478-KT1612A26000ACW18TBKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A26000ACW18TBK |
Description | 1.6MM X 1.2MM TCXO, 26MHZ, 1.8V, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency | Height - Seated (Max) 0.022" (0.55mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFTCXO073004 | IQD Frequency Products | 4.203 | 1923-LFTCXO073004CT-ND | kr.24.85000 | Parametric Equivalent |
| NSC5332A-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-NSC5332A-26MCT-ND | kr.11.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.43200 | kr.84.32 |
| 25 | kr.7.97320 | kr.199.33 |
| 50 | kr.7.64220 | kr.382.11 |
| 100 | kr.7.32650 | kr.732.65 |
| 250 | kr.6.92836 | kr.1,732.09 |
| 500 | kr.6.64204 | kr.3,321.02 |
| 1.000 | kr.6.36752 | kr.6,367.52 |
| 2.500 | kr.6.02224 | kr.15,055.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.5.34192 | kr.96,154.56 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |






