Q16 Secret-Until-Lit Indicators
APEM offers its 16 mm secret-until-lit LED indicators with black polycarbonate inserts
APEM brings additional options to the Q series indicator range, the 16 mm secret-until-lit LED indicator. The Q16 secret-until-lit LED indicators feature a black polycarbonate insert that gives the user the ability to hide a specific custom legend until the indicator illumination is turned "ON." The polycarbonate insert is reverse-side silkscreen printed, allowing for any custom symbol the user requires. This Q16 option also includes a standard rear epoxy-sealed bezel for IP67 protection from harsh environments and rugged outdoor applications.
| List of Options | ||
|
|
Q16 Secret-Until-Lit Indicators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q16F5BXXB12E3AJ | LED PNL IND BLUE DIFF 18.30MM | 0 - Immediate | $226.43 | View Details |
![]() | ![]() | Q16F5BXXHG12E3K6 | LED PNL IND GRN DIFF 18.30MM LDS | 0 - Immediate | $241.43 | View Details |
![]() | ![]() | Q16F5BXXHR12E3BU | LED PNL IND RED DIFF 18.30MM LDS | 0 - Immediate | $212.71 | View Details |
![]() | ![]() | Q16F5BXXHR12E3PB | LED PNL IND RED DIFF 18.30MM LDS | 0 - Immediate | $207.35 | View Details |
![]() | ![]() | Q16F5BXXHR12E3BF | LED PNL IND RED DIFF 18.30MM LDS | 0 - Immediate | $212.71 | View Details |
![]() | ![]() | Q16F5BXXHR12E3SB | LED PNL IND RED DIFF 18.30MM LDS | 0 - Immediate | $212.71 | View Details |
![]() | ![]() | Q16F5BXXHY12E327 | LED PNL IND YLW DIFF 18.30MM LDS | 0 - Immediate | $224.65 | View Details |