Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q16F5BXXHR12E3SB | |
|---|---|
DigiKey Part Number | 679-3674-ND |
Manufacturer | |
Manufacturer Product Number | Q16F5BXXHR12E3SB |
Description | LED PNL IND RED DIFF 18.30MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 18.30mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 800mcd |
Lens Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q16F5BXXHR12E3BF | APEM Inc. | 0 | 679-3673-ND | kr.214.50520 | Parametric Equivalent |
| Q16F5BXXHR12E3BU | APEM Inc. | 0 | 679-3671-ND | kr.214.50520 | Parametric Equivalent |
| Q16F5BXXHR12E3PB | APEM Inc. | 0 | 679-3672-ND | kr.208.64680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.214.50520 | kr.5,362.63 |
| Unit Price without VAT: | kr.214.50520 |
|---|---|
| Unit Price with VAT: | kr.268.13150 |






