LTC6078/LTC6079 Precision Amplifiers
Analog Devices' LTC6078/LTC6079 micropower precision, dual CMOS, rail-to-rail input and output amplifiers
ADI's LTC6078 and LTC6079 are dual/quad, low offset, low noise operational amplifiers with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25 μV, and the CMOS inputs draw less than 50 pA of bias current. The low offset drift, excellent CMRR, and high voltage gain make them a good choice for precision signal conditioning. Each amplifier draws only 54 μA current on a 3 V supply. The micropower, rail-to-rail operation of the LTC6078 and LTC6079 is well suited for portable instruments and single supply applications. The LTC6078 and LTC6079 are specified on power supply voltages of 3 V and 5 V from -40°C to +125°C. The dual amplifier LTC6078 is available in 8-lead MSOP and 10-lead DFN packages. The quad amplifier LTC6079 is available in 16-lead SSOP and DFN packages.
- Maximum offset voltage of 25 µV (25°C)
- Maximum offset drift of 0.7 µV/°C
- Maximum input bias
- 1 pA (25°C)
- 50 pA (≤85°C)
- Micropower: 54 µA per amp
- 95 dB CMRR (min)
- 100 dB PSRR (min)
- Input noise voltage density: 16 nV/√Hz
- Rail-to-rail inputs and outputs
- 2.7 V to 5.5 V operation voltage
- LTC6078 available in 8-lead MSOP and 10-lead DFN packages; LTC6079 available in 16-lead SSOP and DFN packages
- Photodiode amplifiers
- High impedance sensor amplifiers
- Microvolt accuracy threshold detection
- Instrumentation amplifiers
- Battery-powered applications
LTC6078/LTC6079 Precision Amplifiers
| Image | Manufacturer Part Number | Description | Slew Rate | Operating Temperature | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC6078CDD#TRPBF | IC CMOS 2 CIRCUIT 10DFN | 0.05V/µs | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 4702 - Immediate | $32.92 | View Details |
![]() | ![]() | LTC6078IMS8#TRPBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8501 - Immediate | $37.10 | View Details |
![]() | ![]() | LTC6078IMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 4048 - Immediate | $37.10 | View Details |
![]() | ![]() | LTC6078HMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 472 - Immediate | $37.10 | View Details |
![]() | ![]() | LTC6078IDD#PBF | IC CMOS 2 CIRCUIT 10DFN | 0.05V/µs | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 3419 - Immediate | $37.10 | View Details |
![]() | ![]() | LTC6078ACMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 483 - Immediate | $47.13 | View Details |
![]() | ![]() | LTC6079CGN#PBF | IC CMOS 4 CIRCUIT 16SSOP | 0.05V/µs | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 94 - Immediate | $52.28 | View Details |
![]() | ![]() | LTC6079CDHC#PBF | IC CMOS 4 CIRCUIT 16DFN | 0.05V/µs | -40°C ~ 85°C | 16-WFDFN Exposed Pad | 0 - Immediate | $52.28 | View Details |
![]() | ![]() | LTC6078AIMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 109 - Immediate | $53.37 | View Details |
![]() | ![]() | LTC6079IGN#PBF | IC CMOS 4 CIRCUIT 16SSOP | 0.05V/µs | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 0 - Immediate | $58.96 | View Details |
![]() | ![]() | LTC6078CDD#PBF | IC CMOS 2 CIRCUIT 10DFN | 0.05V/µs | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 354 - Immediate | $32.92 | View Details |
![]() | ![]() | LTC6078AHMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 292 - Immediate | $53.37 | View Details |
![]() | ![]() | LTC6079IDHC#PBF | IC CMOS 4 CIRCUIT 16DFN | 0.05V/µs | -40°C ~ 85°C | 16-WFDFN Exposed Pad | 401 - Immediate | $58.96 | View Details |
![]() | ![]() | LTC6078HMS8#TRPBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 622 - Immediate | $37.10 | View Details |
![]() | ![]() | LTC6078ACMS8#TRPBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 2430 - Immediate | $47.13 | View Details |
![]() | ![]() | LTC6079IDHC#TRPBF | IC CMOS 4 CIRCUIT 16DFN | 0.05V/µs | -40°C ~ 85°C | 16-WFDFN Exposed Pad | 1919 - Immediate | $58.96 | View Details |
![]() | ![]() | LTC6078CMS8#TRPBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 5279 - Immediate | $32.92 | View Details |
![]() | ![]() | LTC6078CMS8#PBF | IC CMOS 2 CIRCUIT 8MSOP | 0.05V/µs | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 2443 - Immediate | $32.92 | View Details |