
LTC6079IDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC6079IDHC#TRPBFTR-ND - Tape & Reel (TR) LTC6079IDHC#TRPBFCT-ND - Cut Tape (CT) LTC6079IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6079IDHC#TRPBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6079IDHC#TRPBF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 55µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 16-WFDFN Exposed Pad |
Gain Bandwidth Product 750 kHz | Supplier Device Package 16-DFN (5x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.57000 | kr.60.57 |
| 10 | kr.47.11400 | kr.471.14 |
| 25 | kr.43.75200 | kr.1,093.80 |
| 100 | kr.40.05740 | kr.4,005.74 |
| 250 | kr.39.32716 | kr.9,831.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.43774 | kr.88,594.35 |
| Unit Price without VAT: | kr.60.57000 |
|---|---|
| Unit Price with VAT: | kr.75.71250 |

